MCIMX6QP-SDB
Development Board, SABRE, i.MX6QP, 32bit, ARM Cortex-A9, Bootable SD Card, Power Supply
- RoHS 10 Compliant
- Tariff Charges
MCIMX6QP-SDB is a SABRE board for smart devices based on the i.MX 6QuadPlus applications processors. The NXP® smart application blueprint for rapid engineering (SABRE) board for smart devices introduces developers to multicore processing, low-power consumption and leading-edge multimedia and graphics applications on the i.MX 6 series applications processors. MCIMX6QP-SDB enables development on i.MX 6QuadPlus & i.MX 6DualPlus processors. The SABRE board for smart devices provides you with a low-cost development platform which includes all primary features of the processors and serves as an example for how to layout complex, high-speed interfaces such as DDR. It includes complete hardware design files. There are also a number of accessory boards that work with the SABRE-SDB to provide additional capabilities such as multi-touch display and Wi-Fi® connectivity. In addition to optimized BSPs for Android™, Linux®, also provides a large portfolio of optimized video, speech and audio codecs.
- i.MX 6QuadPlus 1 GHz processor based on the ARM® Cortex®-A9 core processor
- 1GB DDR3 SDRAM up to 533MHz (1066 MTPS) memory, 8GB eMMC flash memory
- Display connectors : 2 x LVDS, HDMI, LCD (parallel, 24-bit), MIPI DSI (two data lanes, 1GHz each)
- Power, reset, volume buttons
- NXP MMPF0100F9 power management IC
- Audio codec, Microphone and headphone jacks
- Camera MIPI CSI port
- 2 x full-size SD/MMC card slots, 22-pin SATA connector, 10/100/1000 Ethernet port, USB 2.0 OTG port
- NXP MMA8451 three-axis accelerometer, NXP MAG3110 three-axis magnetometer, NXP 3D magnetometer
- Support Linux® and Android™ OS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Processor Tools | ||
| 1GB DDR3 SDRAM; 8GB eMMC Flash | ||
| LVDS, HDMI, LCD, MIPI DSI | ||
| Yes | ||
| No | ||
| I2C; SATA; SPI; SSI; USB | ||
| MMC, SD | ||
| DDR3 SDRAM; eMMC Flash | ||
| MiniPCIe | ||
| Processor Tools | ||
| 1 USB2.0 OTG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |