PDP SEO Portlet

MCIMX6Q7CVT08AC

Microprocessor, ARM Cortex-A9, i.MX6Q Series, 800 MHz, 32bit, 1.275 V to 1.5 V, FCPBGA-624

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Microprocessors
Avnet Manufacturer Part #: MCIMX6Q7CVT08AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX6Q series Application Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. The i.MX 6 quad processor features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games and smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations. This processor is part of a growing family of multimedia-focused products that offer high-performance processing with a high degree of functional integration. This processor targets the needs of the growing aut1omotive infotainment, telematics, HMI and display-based cluster markets. The i.MX 6 quad processor features the Freescale advanced implementation of the quad ARM® Cortex®-A9 core, which operates at speeds up to 1GHz. It includes 2D and 3D graphics processors, 3D 1080p video processing and integrated power management.

  • 4x ARM® Cortex™-A9 up to 1.2GHz CPU
  • 1MB L2 cache
  • 32kB Instruction and data caches
  • NEON SIMD media accelerator
  • GPU 3D - Vivante GC2000 and 200Mtri/s 1000Mpxl/s, OpenGL ES 3.0 & Halti, CL EP
  • GPU 2D (vector graphics) - Vivante GC355 and 300Mpxl/s, OpenVG 1.1
  • GPU 2D (composition) - Vivante GC320 and 600Mpxl/s, BLIT
  • 1080p 60 H.264 Video decode
  • 1080p 30 H.264 BP/dual 720p video encode
  • Camera interface

Technical Attributes

Find Similar Parts

Description Value
800 MHz
null
198 I/O's
-40 °C
1.275 V
1.5 V
null
Surface Mount
null
96 KB
null
null
null
null
125 °C
4 Cores

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 86.61794
300+
$86.61794
600+
$85.88826
1200+
$85.15103
2400+
$84.41663
4800+
$84.19394
SubTotal:
$25,985.38