PDP SEO Portlet

MCIMX6Q6AVT10AC

Microprocessor, ARM Cortex-A9, i.MX 6Quad Series, 1 GHz, 32bit, 1.35 V to 1.5 V, FCPBGA-624

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6Q6AVT10AC
Secondary Manufacturer Part#: MCIMX6Q6AVT10AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCIMX6Q6AVT10AC is a 6Quad Applications Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. This processor is part of a growing family of multimedia-focused products that offer high performance processing with a high degree of functional integration. This processor target the needs of the growing automotive infotainment, telematics, HMI and display-based cluster markets. The i.MX 6Quad processors feature the NXP advanced implementation of the quad ARM® Cortex®-A9 core, which operates at speeds up to 1GHz. They include 2D and 3D graphics processors, 3D 1080p video processing and integrated power management.

  • With VPU and GPU
  • Dynamic voltage and frequency scaling
  • Multilevel memory system
  • Powerful graphics acceleration
  • Interface flexibility
  • Integrated power management throughout the device
  • Advanced hardware-enabled security
  • Smart speed technology
  • Automotive temperature grade

Technical Attributes

Find Similar Parts

Description Value
32 Bit
FCBGA
Surface Mount
ARM Cortex A9
4
624
1000
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$86.62655
600+
$85.89681
1200+
$85.15949
2400+
$84.42502
4800+
$84.20232