MCIMX6Q5EYM12AE
Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 1.2 GHz, FCPBGA, 624 Pins
- RoHS 10 Compliant
- Tariff Charges
MCIMX6Q5EYM12AE is an i.MX 6Quad application processor for consumer products. This processor represents the latest achievement in integrated multimedia applications processors. This processor is a part of a growing family of multimedia-focused products that offer high-per processing and are optimized for lowest power consumption. It features advanced implementation of the quad Arm® Cortex®-A9 core. Also includes 2D and 3D graphics processors, 1080p video processing, and integrated power management. Each processor provides a 64bit DDR3/DDR3L/LPDDR2 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, hard drive, displays, and camera sensors. The processor is specifically useful for applications such as Netbooks (web tablets) and Nettops (Internet desktop devices).
- Supply Voltage range from 1.05 to 1.5V
- 1024KB L2 cache (max), 256KB SRAM, 198 GPIO and 1.2GHz max operating frequency
- CSPI, Ethernet, FlexCAN, PCIe, I2C, I2S, JTAG, RS232, SATA, UART, USB interfaces
- Video/display features LVDS, MIPI-CSI-2, MIPI-DSI, PCP and AA, ESAI audio specific modules
- HD1080p30 video encode, HD1080p30 video transcode, HD1080p60 video decode
- Consumer with VPU, GPU
- Dynamic voltage, frequency scaling, powerful graphics acceleration and advanced HW-enabled security
- Interface flexibility and integrated power management throughout the device
- 624 pin FCPBGA package
- Extended operating temperature range from -20 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| FCPBGA | ||
| Surface Mount | ||
| CSPI, Ethernet, FlexCAN, PCIe, I2C, I2S, JTAG, RS232, SATA, UART, USB | ||
| ARM Cortex-A9 | ||
| i.MX 6Quad | ||
| 2 | ||
| 198 | ||
| 624 | ||
| 1.2 GHz | ||
| 105 °C | ||
| -20 °C | ||
| ARM Cortex-A9 Family i.MX 6Quad Series Microprocessor | ||
| 1.5 V | ||
| 1.05 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |