PDP SEO Portlet

MCIMX6Q5EYM10AD

Microprocessor, 4 Cores, 32-bit, ARM Cortex-A9, 1 GHz, FCPBGA, 624 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6Q5EYM10AD
Secondary Manufacturer Part#: MCIMX6Q5EYM10AD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCIMX6Q5EYM10AD is a i.MX 6Quad applications processor for consumer products. It is part of a growing family of multimedia-focused products that offer high-performance processing with a high degree of functional integration. It features enhanced capabilit

  • Multilevel memory system, dynamic voltage and frequency scaling
  • Powerful graphics acceleration, interface flexibility
  • Integrated power management throughout the device
  • Advanced hardware-enabled security
  • Includes VPU

Technical Attributes

Find Similar Parts

Description Value
32-bit Bit
FCPBGA
Surface Mount
CAN, Ethernet, I2C, PCI, SPI, UART, USB
ARM Cortex-A9
i.MX 6Quad
4
198
624
1 GHz
105 °C
-20 °C
ARM Cortex-A9 Family i.MX 6Quad Series Microprocessor
1.5 V
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  1516.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$62.76378
2+
$62.23505
4+
$61.70085
8+
$61.1687
16+
$61.00734