PDP SEO Portlet

MCIMX6L8DVN10AB

Microprocessor, i.MX 6SoloLite Series, 1 GHz, 1.375 V to 1.5 V, MAPBGA-432

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6L8DVN10AB
Secondary Manufacturer Part#: MCIMX6L8DVN10AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX 6SoloLite processor represents Freescale’s latest achievement in integrated multimedia applications processors, which are part of a growing family of multimedia-focused products that offer high performance processing and are optimized for lowest power consumption. The processor features Freescale’s advanced implementation of the a single ARM Cortex -A9 MPCore multicore processor, which operates at speeds up to 1 GHz. It includes 2D graphics processor and integrated power management. The processor provides a 32-bit DDR3-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, hard drive, displays, and camera sensors.

  • ARM Cortex-A9 MPCore CPU processor (with TrustZone)
  • The core configuration is symmetric, where each core includes:
    • 32 KByte L1 Instruction Cache
    • 32 KByte L1 Data Cache
    • Private Timer and Watchdog
    • Cortex-A9 NEON MPE (Media Processing Engine) co-processor The ARM Cortex-A9 MPCore complex includes:
  • General Interrupt Controller (GIC) with 128 interrupt support
  • Global Timer
  • Snoop Control Unit (SCU)
  • 256 KB unified I/D L2 cache
  • Two Master AXI (64-bit) bus interfaces output of L2 cache
  • Frequency of the core (including NEON and L1 cache)
    • NEON register file with 32x64-bit general-purpose registers
    • NEON Integer execute pipeline (ALU, Shift, MAC)
    • NEON dual, single-precision floating point execute pipeline (FADD, FMUL)
    • NEON load/store and permute pipeline The SoC-level memory system consists of the following additional components:
    • Boot ROM, including HAB (

Technical Attributes

Find Similar Parts

Description Value
32 Bit
MAPBGA
Surface Mount
ARM Cortex A9
1
432
1000
95 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$16.80248
1600+
$16.66093
3200+
$16.51792
6400+
$16.37546
12800+
$16.33226