PDP SEO Portlet

MCIMX6L2EVN10AB

Microprocessor, ARM Cortex-A9, i.MX 6SoloLite Series, 1 GHz, 1.375 V to 1.5 V, MAPBGA-432

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6L2EVN10AB
Secondary Manufacturer Part#: MCIMX6L2EVN10AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCIMX6L2EVN10AB is a i.MX 6SoloLite processor in 13x13mm 0.5mm pitch BGA package. It features NXP’s advanced implementation of the a single ARM® Cortex®-A9 MPCore™ multicore processor, which operates at speeds up to 1GHz. It includes 2D graphics processor and integrated power management. The processor provides a 32bit DDR3-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, hard drive, displays, and camera sensors.

  • No GPU, no EPDC
  • NEON MPE coprocessor
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
32 Bit
MAPBGA
Surface Mount
ARM Cortex A9
1
432
1000
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$19.50572
1600+
$19.34141
3200+
$19.17539
6400+
$19.01
12800+
$18.95986