MCIMX6L2DVN10AC
Microprocessor, 1 Core, 32-bit, ARM Cortex A9, 1 GHz, MAPBGA, 432 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6L2DVN10AC
Secondary Manufacturer Part#: MCIMX6L2DVN10AC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SAI, SPDIF, SPI, UART, USB | ||
| ARM Cortex A9 | ||
| i.MX 6SoloLite | ||
| 1 | ||
| 432 | ||
| 1 GHz | ||
| 95 °C | ||
| 0 °C | ||
| ARM Cortex A9 Family i.MX 6SoloLite Series Microprocessors | ||
| 1.5 V | ||
| 1.375 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |