MCIMX6G3DVK05AA
MPU i.MX 6UltraLite RISC 32Bit 528MHz 1.8V/2.8V/3.3V 272-Pin MAPBGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6G3DVK05AA
Secondary Manufacturer Part#: MCIMX6G3DVK05AA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| I2S/SPI/UART | ||
| ARM Cortex A7 | ||
| 1 | ||
| 272 | ||
| 528 | ||
| 95 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |