MCIMX6G3CVM05AB
Microprocessor, i.MX Family i.MX 6 Series, 32bit, 500MHz, 1.275V to 1.5V, LFBGA-289
- RoHS 10 Compliant
- Tariff Charges
The i.MX 6UltraLite is a high performance, ultra efficient processor family featuring NXP’s advanced implementation of the single ARM Cortex®-A7 core, which operates at speeds up to 528 MHz. The i.MX 6UltraLite includes an integrated power management module that reduces the complexity of the external power supply and simplifies the power sequencing. Each processor in this family provides various memory interfaces, including LPDDR2, DDR3, DDR3L, Raw and Managed NAND flash, NOR flash, eMMC, Quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays, and camera sensors.
- Single-core ARM Cortex-A7
- Multilevel memory system
- Smart speed technology
- Dynamic voltage and frequency scaling
- Multimedia powerhouse
- Ethernet interfaces
- Human-machine interface
- Interface flexibility
- Advanced security
- Integrated power management
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN|Ethernet|Serial | ||
| ARM Cortex-A7 | ||
| 1 | ||
| 289 | ||
| 528 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |