PDP SEO Portlet

MCIMX6G3CVK05AA

MPU i.MX 6UltraLite RISC 32-Bit 528MHz 272-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6G3CVK05AA
Secondary Manufacturer Part#: MCIMX6G3CVK05AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX 6UltraLite processor is a high-performance, ultra-efficient processor family featuring an advanced implementation of a single ARM Cortex -A7 core, which operates at speeds up to 696 MHz. The i.MX 6UltraLite applications processor includes an integrated power management module that reduces the complexity of external power supply and simplifies power sequencing. Each processor in this family provides various memory interfaces, including 16-bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC, Quad SPI NOR, SD and a wide range of other interfaces for connecting peripherals such as WLAN, Bluetooth , GPS, displays and camera sensors. The i.MX 6UltraLite is supported by discrete component power circuitry.

  • Single ARM Cortex-A7 core can provide a more cost-effective and more power-efficient solution
  • Flexible boot options, including support for Quad SPI NOR, raw NAND, eMMC and SD and a memory controller that interfaces to both DDR3/DDR3L and low-power mobile DDR2 memory
  • Processor delivers hardware-enabled security features that enable secure e-commerce, digital rights management (DRM), information encryption, “on-the-fly” DRAM encryption, secure boot and secure software downloads
  • Processor supports connections to a variety of interfaces: two high-speed USB on-the-go connections with PHY, multiple expansion card ports (high-speed eMMC/SDIO host and other), two 12-bit ADC modules with up to 10 total input channels, two CAN ports, two smart card interfaces compatible with EMV Standard v4.3 and a variety of other popular interfaces (such as UART, I²C, and I²S serial audio)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $: