MCIMX6G2CVM05AB
Microprocessor, 1 Cores, 32-bit, ARM Cortex-A7, 528 MHz, MAPBGA, 289 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6G2CVM05AB
Secondary Manufacturer Part#: MCIMX6G2CVM05AB
- RoHS 10 Compliant
- Tariff Charges
MCIMX6G2CVM05AB is a i.MX 6UltraLite applications processor for industrial products. The i.MX 6UltraLite applications processor includes an integrated power management module that reduces the complexity of external power supply and simplifies power sequen
- Single-core ARM Cortex-A7- single core A7 provides a cost-effective and power-efficient solution
- Multilevel memory system, smart speed technology
- Dynamic voltage and frequency scaling, multimedia powerhouse
- Ethernet interfa
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, UART, USB | ||
| ARM Cortex-A7 | ||
| i.MX 6UltraLite | ||
| 1 | ||
| 131 | ||
| 289 | ||
| 528 MHz | ||
| 105 °C | ||
| -40 °C | ||
| ARM Cortex-A7 Family i.MX 6UltraLite Series Microprocessor | ||
| 1.3 V | ||
| 1.15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |