PDP SEO Portlet

MCIMX6G2CVK05AA

Microprocessor, i.MX 6 UltraLite Series, 32bit, 528MHz, 1.15V to 1.3V, MAPBGA-272

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Microprocessors
Avnet Manufacturer Part #: MCIMX6G2CVK05AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single ARM Cortex-A7 core can provide a more cost-effective and more power-efficient solution
  • Flexible boot options, including support for Quad SPI NOR, raw NAND, eMMC and SD and a memory controller that interfaces to both DDR3/DDR3L and low-power mobile DDR2 memory
  • Processor delivers hardware-enabled security features that enable secure e-commerce, digital rights management (DRM), information encryption, “on-the-fly” DRAM encryption, secure boot and secure software downloads
  • Processor supports connections to a variety of interfaces: two high-speed USB on-the-go connections with PHY, multiple expansion card ports (high-speed eMMC/SDIO host and other), two 12-bit ADC modules with up to 10 total input channels, two CAN ports, two smart card interfaces compatible with EMV Standard v4.3 and a variety of other popular interfaces (such as UART, I²C, and I²S serial audio)

Technical Attributes

Find Similar Parts

Description Value
528 MHz
null
null
-40 °C
null
null
null
Surface Mount
null
null
null
null
null
null
105 °C
1 Cores

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks ,6 days
Price for: Each
Quantity:
Min:260  Mult:260  
Need More?
USD $:
$ 0
SubTotal:
$0.00