MCIMX6G1AVM05ABR
Microprocessor, 1 Core, 32-bit, ARM Cortex-A7, 528 MHz, MAPBGA, 289 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, QSPI, SPI, UART, USB, eMMC | ||
| ARM Cortex-A7 | ||
| i.MX 6UltraLite | ||
| 1 | ||
| 289 | ||
| 528 MHz | ||
| 125 °C | ||
| -40 °C | ||
| ARM Cortex-A7 Family i.MX 6UltraLite Series Microprocessors | ||
| AEC-Q100 | ||
| 1.3 V | ||
| 1.15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |