PDP SEO Portlet

MCIMX6DP6AVT1AA

MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6DP6AVT1AA
Secondary Manufacturer Part#: MCIMX6DP6AVT1AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX 6Solo/6DualLite processors represent Freescale Semiconductor’s latest achievement in integrated multimedia-focused products offering high performance processing with lower cost, as well as optimization for low power consumption. The processors feature Freescale’s advanced implementation of single/dual ARM Cortex -A9 core, which operates at speeds of up to 1 GHz. They include 2D and 3D graphics processors, 1080p video processing, and integrated power management. Each processor provides a 32/64-bit DDR3/LVDDR3/LPDDR2-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth , GPS, hard drive, displays, and camera sensors.

  • The i.MX 6Solo supports single ARM Cortex-A9 MPCore (with TrustZone)
  • The i.MX 6DualLite supports dual ARM Cortex-A9 MPCore (with TrustZone)
  • The core configuration is symmetric, where each core includes:
    • 32 KByte L1 Instruction Cache
    • 32 KByte L1 Data Cache
    • Private Timer and Watchdog
    • Cortex-A9 NEON MPE (Media Processing Engine) Co-processor The ARM Cortex-A9 MPCore-complex includes:
  • General Interrupt Controller (GIC) with 128 interrupt support
  • Global Timer
  • Snoop Control Unit (SCU)
  • 512 KB unified I/D L2 cache:
    • Used by one core in i.MX 6Solo
    • Shared by two cores in i.MX 6DualLite
  • Two Master AXI bus interfaces output of L2 cache
  • Frequency of the core (including NEON and L1 cache).
  • NEON MPE coprocessor
    • SIMD Media Processing Architecture
    • NEON register file with 32x64-bit general-purpose registers
    • NEON Integer execute pipelin

Technical Attributes

Find Similar Parts

Description Value
32 Bit
Surface Mount
Ethernet/I2C/I2S/SPI
ARM Cortex A9
2
1000
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$93.15
600+
$92.68425
1200+
$89.4861
2400+
$89.03415
4800+
$88.5822