PDP SEO Portlet

MCIMX6D7CZK08AE

Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 800 MHz, FCPBGA, 569 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6D7CZK08AE
Secondary Manufacturer Part#: MCIMX6D7CZK08AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCIMX6D7CZK08AE is an i.MX 6Dual processor represents the latest achievement in integrated multimedia applications processors. This processor is part of a growing family of multimedia-focused products that offer high performance processing and are optimized for lowest power consumption. The processor features advanced implementation of the dual Arm® Cortex®-A9 core, 2D and 3D graphics processors, HD Video, Multimedia. The i.MX 6 series of applications processors combines scalable platforms with broad levels of integration and power-efficient processing capabilities particularly suited to multimedia applications. The i.MX 6Dual processor feature such as enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games, multilevel memory system, smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations.

  • Supply voltage range from 1.275 to 1.5V
  • 1024KB L2 cache (max), 256KB SRAM and 198 GPIO
  • CAN, Ethernet, ESAI, 3 I2C, JTAG, PCIe, 5 SPI, 5 UART, 4 USB interfaces
  • Video/display features LVDS,MIPI-CSI-2,MIPI-DSI,PCP and AA, ESAI audio specific modules
  • HD1080p30 video encode, HD1080p30 video transcode, HD1080p60 video decode
  • Industrial with VPU, GPU, no MLB
  • Dynamic voltage, frequency scaling, powerful graphics acceleration and advanced HW-enabled security
  • Interface flexibility and integrated power management throughout the device
  • 569 pin FCPBGA package
  • Operating temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
32-bit
FCPBGA
Surface Mount
CAN, Ethernet, I2C, JTAG, PCIe, SPI, UART, USB
ARM Cortex-A9
i.MX 6Dual
2
198
569
800 MHz
105 °C
-40 °C
ARM Cortex-A9 Family i.MX 6Dual Series Microprocessor
1.5 V
1.275 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:189  Mult:189  
USD $: