MCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6D7CVT08AD
Secondary Manufacturer Part#: MCIMX6D7CVT08AD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| FCPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SPI, SSI, UART, USB | ||
| i.MX | ||
| i.MX 6Dual | ||
| 2 | ||
| 624 | ||
| 800 MHz | ||
| 105 °C | ||
| -40 °C | ||
| i.MX Family i.MX 6Dual Series Microprocessors | ||
| 96 KB | ||
| 1.5 V | ||
| 1.275 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |