MCIMX6D6AVT08AE
Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 852 MHz, FCPBGA, 624 Pins
- RoHS 10 Compliant
- Tariff Charges
MCIMX6D6AVT08AE is an i.MX 6Dual automotive and infotainment application processor. This processor is a part of a growing family of multimedia-focused products that offer high-performance processing with a high degree of functional integration. This processor is targeted for the needs of the growing automotive infotainment, telematics, HMI, and display-based cluster markets. Processor features advanced implementation of the Arm® Cortex®-A9 core. It includes 2D and 3D graphics processors, 1080p video processing and integrated power management. Processor provides a 64bit DDR3/DDR3L/LPDDR2 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, hard drive, displays, and camera sensors. The i.MX 6Dual processor is specifically useful for applications such as the following automotive navigation and entertainment, graphics rendering for HMI, high-performance speech processing with large databases and audio playback.
- Supply Voltage range from 1.05 to 1.5V
- 1024KB L2 cache (max), 256KB SRAM, 198 GPIO and 852MHz max operating frequency
- CSPI, Ethernet, FlexCAN, PCIe, I2C, I2S, JTAG, RS232, SATA, UART, USB
- Video/display features LVDS,MIPI-CSI-2,MIPI-DSI,PCP and AA, ESAI audio specific modules
- HD1080p30 video encode, HD1080p30 video transcode, HD1080p60 video decode
- Automotive with VPU, GPU
- Dynamic voltage, frequency scaling, powerful graphics acceleration and advanced HW-enabled security
- Interface flexibility and integrated power management throughout the device
- 624 pin FCPBGA package
- Operating temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| FCPBGA | ||
| Surface Mount | ||
| CSPI, Ethernet, FlexCAN, PCIe, I2C, I2S, JTAG, RS232, SATA, UART, USB | ||
| ARM Cortex-A9 | ||
| i.MX 6Dual | ||
| 2 | ||
| 198 | ||
| 624 | ||
| 852 MHz | ||
| 125 °C | ||
| -40 °C | ||
| ARM Cortex-A9 Family i.MX 6Dual Series Microprocessor | ||
| AEC-Q100 | ||
| 1.5 V | ||
| 1.05 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |