MCIMX6D5EYM10AE
MPU i.MX6D RISC 32-Bit 1GHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6D5EYM10AE
Secondary Manufacturer Part#: MCIMX6D5EYM10AE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| FCPBGA | ||
| Surface Mount | ||
| Serial I2C|SPI|UART| | ||
| ARM Cortex-A9 | ||
| 2 | ||
| 624 | ||
| 1 | ||
| 105 °C | ||
| -20 °C | ||
| 96 KB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |