PDP SEO Portlet

MCIMX6D5EYM10AC

Microprocessor, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6D5EYM10AC
Secondary Manufacturer Part#: MCIMX6D5EYM10AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCIMX6D5EYM10AC is a 6Dual Applications Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. This processor is part of a growing family of multimedia-focused products that offer high performance processing and are optimized for lowest power consumption. The applications processor features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games, smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations.

  • With VPU and GPU
  • Dynamic voltage and frequency scaling
  • Multilevel memory system
  • Powerful graphics acceleration
  • Interface flexibility
  • Integrated power management throughout the device
  • Advanced hardware-enabled security
  • Smart speed technology
  • Extended consumer temperature grade
  • Default setting fusing

Technical Attributes

Find Similar Parts

Description Value
32 Bit
FCPBGA
Surface Mount
ARM Cortex A9
2
624
1000
105 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$41.84873
600+
$41.4962
1200+
$41.14001
2400+
$40.78519
4800+
$40.6776