MCIMX6D4AVT10AER
MPU MCIMX6D i.MX6 RISC 32-Bit 0.04um 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R
- RoHS 10 Compliant
- Tariff Charges
The i.MX 6Solo/6DualLite processors represent Freescale Semiconductor’s latest achievement in integrated multimedia-focused products offering high performance processing with lower cost, as well as optimization for low power consumption. The processors feature Freescale’s advanced implementation of single/dual ARM Cortex -A9 core, which operates at speeds of up to 1 GHz. They include 2D and 3D graphics processors, 1080p video processing, and integrated power management. Each processor provides a 32/64-bit DDR3/LVDDR3/LPDDR2-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth , GPS, hard drive, displays, and camera sensors.
- The i.MX 6Solo supports single ARM Cortex-A9 MPCore (with TrustZone)
- The i.MX 6DualLite supports dual ARM Cortex-A9 MPCore (with TrustZone)
- The core configuration is symmetric, where each core includes:
- 32 KByte L1 Instruction Cache
- 32 KByte L1 Data Cache
- Private Timer and Watchdog
- Cortex-A9 NEON MPE (Media Processing Engine) Co-processor The ARM Cortex-A9 MPCore-complex includes:
- General Interrupt Controller (GIC) with 128 interrupt support
- Global Timer
- Snoop Control Unit (SCU)
- 512 KB unified I/D L2 cache:
- Used by one core in i.MX 6Solo
- Shared by two cores in i.MX 6DualLite
- Two Master AXI bus interfaces output of L2 cache
- Frequency of the core (including NEON and L1 cache).
- NEON MPE coprocessor
- SIMD Media Processing Architecture
- NEON register file with 32x64-bit general-purpose registers
- NEON Integer execute pipelin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| FCPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| ARM Cortex A9 | ||
| 2 | ||
| 624 | ||
| 1000 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |