MCIMX6D4AVT08AC
MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6D4AVT08AC
Secondary Manufacturer Part#: MCIMX6D4AVT08AC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| FCPBGA | ||
| Surface Mount | ||
| Ethernet/I2C/I2S/PCI | ||
| ARM Cortex A9 | ||
| 2 | ||
| 624 | ||
| 825 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |