MCIMX537CVP8C2R2
Microprocessor, 1 Core, 32-bit, ARM Cortex-A8, 800 MHz, TEPBGA, 529 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| TEPBGA | ||
| Surface Mount | ||
| CAN, ESAI, Ethernet, I2C, I2S, JTAG, SPDIF, SPI, UART, USB, eMMC | ||
| ARM Cortex-A8 | ||
| i.MX53 | ||
| 1 | ||
| 529 | ||
| 800 MHz | ||
| 125 °C | ||
| -40 °C | ||
| ARM Cortex-A8 Family i.MX53 Series Microprocessor | ||
| 64 KB | ||
| 1.15 V | ||
| 1.05 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |