MCIMX535DVP1C2
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX535DVP1C2
Secondary Manufacturer Part#: MCIMX535DVP1C2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| TEPBGA | ||
| Surface Mount | ||
| ESAI, Ethernet, I2C, I2S, JTAG, SPI, UART, USB | ||
| ARM Cortex-A8 | ||
| i.MX53 | ||
| 1 | ||
| 205 | ||
| 529 | ||
| 1 GHz | ||
| 85 °C | ||
| -20 °C | ||
| ARM Cortex-A8 Family i.MX53 Series Microprocessor | ||
| 1.4 V | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |