MCIMX534AVP8C2
MPU i.MX53xA RISC 64-Bit 800MHz 1.3V/1.8V/2.5V/2.775V/3.3V 529-Pin TEPBGA T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX534AVP8C2
Secondary Manufacturer Part#: MCIMX534AVP8C2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| TEPBGA | ||
| Surface Mount | ||
| CAN|Ethernet|Serial | ||
| ARM Cortex A8 | ||
| 1 | ||
| 529 | ||
| 800 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |