PDP SEO Portlet

MCIMX516AJM6C

Processor, Automotive Infotainment, 19x19mm 529-Pin BGA, -40 to+125°C

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX516AJM6C
Secondary Manufacturer Part#: MCIMX516AJM6C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX516 applications processor balances performance, power consumption, connectivity and multimedia capabilities necessary to drive today’s most advanced automotive systems. These processors are ideal for applications that require advanced user interfaces, sophisticated video processing, 2D and 3D graphics, multiple connectivity options and a high level of system integration. Building on the success of the i.MX515 in the consumer market, the automotive family of i.MX51 processors will bring the consumer electronics user experience and device connectivity into the vehicles of the future. The i.MX516 is supported by companion Freescale power management ICs (PMIC), MC13892, MC34704, MC34709 and MMPF0100.

  • CPU Complex
    • 600 MHz ARM® Cortex®-A8 CPU
    • 32KB instruction and data caches
    • Unified 256KB L2 cache
    • NEON SIMD media accelerator
    • Vector floating point co-processor
  • Multimedia
    • OpenGL ES 2.0 and OpenVG 1.1 hardware accelerators
    • Multi-format HD720p video decoder and D1 video encoder hardware engines
    • 24-bit primary display support up to WXGA resolution
    • 18-bit secondary display support
    • Analog HD720p component TV output
    • High quality hardware video de-interlacing
    • Image and video resize, inversion and rotation hardware
    • Alpha blending and color space conversion
    • Video/graphics combining: four planes plus hardware cursor
    • Display quality enhancement: color correction, gamut mapping, gamma correction
  • External Memory Interface
    • mDDR and DDR2 SDRAM, 16/32-bit, 200MHz
    • SLC/MLC NAND flash, 8/16-bit
  • Interface Flexibil

  • Technical Attributes

    Find Similar Parts

    Description Value
    BGA
    Surface Mount
    529
    125 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992.C
    HTSN: 8542310070
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:420  Mult:420  
    USD $:
    420+
    $42.4634
    840+
    $42.24675
    1680+
    $42.0301
    3360+
    $41.81345
    6720+
    $41.5968