PDP SEO Portlet

MCIMX515DJM8CR2

Processor, Multimedia Applications, 19x19mm 529-Pin BGA, -20 to+85°C, T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX515DJM8CR2
Secondary Manufacturer Part#: MCIMX515DJM8CR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX515 multimedia applications processor offers high performance processing optimized for the lowest power consumption for smartbooks, netbooks, and many other consumer and industrial applications as well including: portable media players, gaming consoles, secure handheld devices and applications requiring an advanced HMI. It features Freescale's advanced and power-efficient implementation of the ARM Cortex-A8 core, which operates at speeds up to 800 MHz. Extended temperature is available for industrial focused devices running at up to 600 MHZ.

  • CPU Complex
    • 800 MHz ARM Cortex-A8 CPU
    • 32KB instruction and data caches
    • Unified 256KB L2 cache
    • NEON SIMD media accelerator
    • Vector floating point co-processor
  • Multimedia
    • OpenGL ES 2.0 and OpenVG 1.1 hardware accelerators
    • Multi-format HD 720p video decoder and D1 video encoder hardware engine
    • 24-bit primary display support up to WXGA resolution
    • 18-bit secondary display support
    • Analog HD720p component TV output
    • High quality hardware video de-interlacing
    • Image and video resize, inversion, and rotation hardware
    • Alpha blending and color space conversion
    • Video/graphics combining: four planes plus hardware cursor
    • Display quality enhancement: color correction, gamut mapping, gamma correction
  • External Memory Interface
    • mDDR and DDR2 SDRAM, 16/32-bit, 200MHz
    • SLC/MLC NAND flash, 8/16-bit
  • Security
    • The

  • Technical Attributes

    Find Similar Parts

    Description Value
    BGA
    Surface Mount
    529
    85 °C
    -20 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992.C
    HTSN: 8542310050
    Schedule B: 8542310050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:12  Mult:1  
    USD $:
    12+
    $61.31125
    24+
    $60.99844
    48+
    $60.68562
    96+
    $60.37281
    192+
    $50.51038