PDP SEO Portlet

MCIMX512CJM6CR2

Processor, Multimedia Applications, No VCs, No GA, 19x19mm 529-Pin BGA, -40 to+95°C, T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX512CJM6CR2
Secondary Manufacturer Part#: MCIMX512CJM6CR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX512 multimedia applications processor offers high performance processing optimized with the lowest power consumption for HMI, printers, medical devices and eBooks. It features Freescale's advanced and power-efficient implementation of the ARM Cortex -A8 core, which operates at speeds up to 800 MHz. Extended temperature is available for industrial focused devices running at up to 600 MHZ.

  • CPU Complex
    • 800 MHz ARM Cortex-A8 CPU
    • 32KB instruction and data caches
    • Unified 256KB L2 cache
    • NEON SIMD media accelerator
    • Vector floating point co-processor
  • Multimedia
    • 24-bit primary display support up to WXGA resolution
    • 18-bit secondary display support
    • Image and video resize, inversion and rotation hardware
    • Alpha blending and color space conversion
    • Display quality enhancement: color correction, gamut mapping, gamma correction
  • External Memory Interface
    • mDDR and DDR2 SDRAM, 16/32-bit, 200MHz
    • SLC/MLC NAND flash, 8/16-bit
  • Interface Flexibility
  • Advanced Power Management
  • Technical Attributes

    Find Similar Parts

    Description Value
    BGA
    Surface Mount
    529
    85 °C
    -20 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992.C
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:750  Mult:750  
    USD $:
    750+
    $41.33333
    1500+
    $40.98514
    3000+
    $40.74
    6000+
    $40.53
    12000+
    $40.32