PDP SEO Portlet

MCIMX50EVK

Development Kit, i.MX50 Multimedia Applications Processor, Multiple Display Options, Linux/Android

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCIMX50EVK
Secondary Manufacturer Part#: MCIMX50EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCIMX50EVK is an evaluation kit for i.MX50 multimedia applications processor. The i.MX50 processors runs at core speeds of 800MHz and offers a low power, streamlined solution for customers seeking ARM Cortex-A8 performance levels with flexible design features. The i.MX50 evaluation kit (EVK) offers developers a price effective platform for developing products with the i.MX50 family of applications processors. The EVK is a small, single board design which includes a complementary power management IC, the MC34708 and support for multiple display options. Users can output directly to a monitor via HDMI or use the optional LCD or electronic paper display (EPD) add on boards. The i.MX50 EVK is also supported with a comprehensive software package, including board support packages (BSPs) for both Linux and Android operating systems. Supporting the major features of the chip and the development board, the BSP simplifies product development and improves customer time to market.

  • MC34708 power management IC
  • 512MB LPDDR2 memory
  • Socket for raw NAND flash
  • Footprint for managed NAND (eMMC/eSD)
  • SPI flash
  • Two secure digital (SD)/multimedia card (MMC) connections
  • Parallel WVGA LCD add on card via expansion connector
  • HDMI digital video output connector
  • SGTL5000 ultra low power audio codec
  • Ethernet (10/100T) connector

Technical Attributes

Find Similar Parts

Description Value
Processor Tools
Processor Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$573.85
2+
$568.96361
4+
$564.09448
8+
$559.17976
16+
$554.28693