PDP SEO Portlet

MCIMX355AVM5B

Applications Processor 400-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX355AVM5B
Secondary Manufacturer Part#: MCIMX355AVM5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX355 processor takes advantage of the ARM11 core running at 532 MHz with the advantage of an Image Processing Unit. The i.MX355 integrates Enhanced Serial Audio Interface (or ESAI) for multi-channel (5.1) audio, SPDIF I/O for compressed digital audio connectivity and an advanced sample rate converter (ASRC) for mixing digital content with different sampling frequencies. For flexible connectivity options the i.MX355 integrates 2-CAN modules, Media Local Bus (or MLB), Ethernet and the ability to connect to external wireless modules via SDIO or USB ports. To reduce system costs a full-speed PHY on the Host port and high-speed PHY on the On-the-go port were added. Support for lower cost memories like 3.3V SDRAM, DDR2, and multi-level cell NAND were integrated. Also included are storage device connections P-ATA and CE-ATA. The i.MX355 is supported by companion Freescale power management ICs (PMIC), MC13892 and MMPF0100.

  • ARM1136JF-S™
  • 532 MHz maximum speed
  • 128 KB Integrated SRAM
  • 16 KB I/D L1 Cache, 128 KB L2 cache
  • MLB
  • ESAI
  • Image Processing Unit (IPU)
  • LCD Controller
  • 10/100 Ethernet
  • MAC 2 x FlexCan modules
  • HS OTG + PHY, HS Host + PHY
  • 3 x UART, 2 x CSPI, 3 I2C, 2 SSI/I2S
  • P-ATA/CE-ATA
  • Optimized for up to 24-bit-per-pixel WVGA
  • CMOS/CCD sensor interface
  • Vector Floating Point Unit
  • External memory interface: mSDRAM/SDRAM, mDDR/DDR2, NOR, SLC/MLC NAND
  • 3.3V general purpose I/O
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992.C
    HTSN: 8542310070
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    USD $:
    450+
    $23.52
    900+
    $23.4
    1800+
    $22.31
    3600+
    $22.195
    7200+
    $22.08