PDP SEO Portlet

MCIMX355AJQ5C

Applications Processor 400-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX355AJQ5C
Secondary Manufacturer Part#: MCIMX355AJQ5C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX35 series multimedia Applications Processor represents the next generation of ARM11 products with the right performance and integration to address applications within the industrial and consumer markets for applications such as HMI and display controllers. Unless otherwise specified, the material in this data sheet is applicable to the i.MX353 and i.MX357 devices and referred to singularly throughout this document as i.MX35 or MCIMX35. The i.MX353 devices do not include a graphics processing unit (GPU). The i.MX35 processor takes advantage of the ARM1136JF-S™ core running at 532MHz that is boosted by a multi-level cache system and integrated features such as LCD controller, Ethernet and graphics acceleration for creating rich user interfaces. The i.MX35 supports connections to various types of external memories, such as SDRAM, mobile DDR and DDR2, SLC and MCL NAND flash, NOR flash and SRAM.

  • ARM1136JF-S™ processor, version r1p3 532MHz CPU
  • 128kB Integrated SRAM
  • 16kB I/D L1 cache and 128kB L2 cache
  • OpenVG 1.1 2.5D hardware accelerator
  • Image processing unit (IPU)
  • LCD controller
  • MAC 2 x FlexCan modules
  • P-ATA/CE-ATA
  • Optimized for up to 24-bit-per-pixel WVGA
  • CMOS/CCD sensor interface

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310050
Schedule B: 8542310050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$23.52
54+
$23.4
108+
$23.28
216+
$23.16
432+
$23.04