PDP SEO Portlet

MCIMX353CVM5B

Applications Processor 400-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX353CVM5B
Secondary Manufacturer Part#: MCIMX353CVM5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale’s ARM11-based i.MX353 multimedia applications processors is targeted for consumer and industrial applications. To reduce the BOM costs it is packed with connectivity options including UARTs, SPIs, Ethernet, two Controller Area, Network (CAN) modules, two USB ports with integrated PHYs, ESAI and three MMC/SD/SDIO ports. The i.MX353 has the ability to connect to external wireless modules via a USB or SDIO port and supports external storage via CE-ATA or PATA. Support for cost-effective memory options like DDR2 and multi-level cell NAND reduce system costs and provide the design engineer great flexibility. The i.MX353 is supported by companion Freescale power management ICs (PMIC), MC13892 and MMPF0100.

  • ARM1136JF-S™
  • 532 MHz maximum speed
  • 128 KB Integrated SRAM
  • 16 KB I/D L1 Cache, 128 KB L2 cache
  • Image Processing Unit (IPU)
  • LCD Controller
  • 10/100 Ethernet
  • MAC 2 x FlexCan modules
  • HS OTG + PHY, HS Host + PHY
  • 3 x UART, 2 x CSPI, 3 I2C, 2 SSI/I2S
  • P-ATA/CE-ATA
  • Optimized for up to 24-bit-per-pixel WVGA
  • CMOS/CCD sensor interface
  • Vector Floating Point Unit
  • External memory interface: mSDRAM/SDRAM, mDDR/DDR2, NOR, SLC/MLC NAND
  • 3.3V general purpose I/O
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992.C
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    USD $:
    450+
    $22.14286
    900+
    $22.02989
    1800+
    $21.13388
    3600+
    $21.02494
    7200+
    $20.916