PDP SEO Portlet

MCIMX28EVK

Evaluation Kit, i.MX28 Multimedia Applications Processor, DDR2 Memory, Two SD/MMC Card Slots

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCIMX28EVK
Secondary Manufacturer Part#: MCIMX28EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCIMX28EVK is an evaluation kit for i.MX28 multimedia applications processor. This kit offers developers a cost effective platform to ultimately develop, debug and demonstrate the personality of i.MX28. The i.MX28 multimedia applications processors is the latest extension of ARM9 product portfolio. It is a low power, high performance applications processor optimized for the general embedded industrial and consumer markets. The core of the i.MX28 is fast, power efficient implementation of the ARM926EJ-S core, with speeds of up to 454MHz. The i.MX28 integrates display, power management and connectivity features unmatched in ARM9 based devices, reducing system cost and complexity for cost sensitive applications.

  • Double data rate 2 (DDR2) DRAM memory
  • Dual USB connections
  • Two 10/100 Ethernet connections
  • Two secure digital (SD)/multimedia card (MMC) connections
  • Two application universal asynchronous receiver/transmitters (UARTs)
  • One console UART
  • Two controller area networks (CANs)
  • Audio I/O jacks
  • 4.3inch WVGA touch screen LCD display (add on module)
  • Reset, interrupt, boot switches

Technical Attributes

Find Similar Parts

Description Value
No
Processor Tools
No
No
2
Evaluation Kit
USB Host

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$516.35
2+
$511.95322
4+
$507.57199
8+
$503.14972
16+
$498.74716