PDP SEO Portlet

MCIMX287CVM4B

Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX287CVM4B
Secondary Manufacturer Part#: MCIMX287CVM4B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCIMX287CVM4B is a multimedia Application Processor. Provides a high level of peripheral integration display, connectivity, real-time control, security and networking. Backed by strong enablement for designing differentiated products in less time. The integrated power management unit (PMU) on the i.MX28 is composed of a triple output DC-DC switching converter and multiple linear regulators. These provide power sequencing for the device and its I/O peripherals such as memories and SD cards, as well as provide battery charging capability for Li-Ion batteries.

  • 454MHz ARM926EJ-S core with 16kB/32kB Cache
  • Dual CAN interfaces
  • LCD controller with touchscreen
  • NAND support - SLC/MLC and eMMC 4.4 managed
  • Hardware BCH (up to 20-bit correction)
  • Dual High speed USB with embedded PHY
  • Temperature sensor for thermal protection
  • Multiple connectivity ports
  • 3.3V I/O, 10-year Lifetime

Technical Attributes

Find Similar Parts

Description Value
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:760  Mult:760  
USD $:
760+
$18.81628
1520+
$18.65778
3040+
$18.49762
6080+
$18.33809
12160+
$18.28971