PDP SEO Portlet

MCIMX280DVM4BR

Microprocessor, 1 Core, 32-bit, ARM926EJ-S, 454 MHz, MAPBGA, 289 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX280DVM4BR
Secondary Manufacturer Part#: MCIMX280DVM4BR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCIMX280DVM4BR is a low-power, high-performance applications processor in a 289 pin MAPBGA package. It is optimized for the general embedded industrial and consumer markets. The core of the i.MX280 is Our fast, proven, power-efficient implementation of the Arm926EJ-S™ core, with speeds of up to 454MHz. Ideal for building applications that do not require a display such as media and smart energy gateways/managers, handheld printers and scanners or communications modules.

  • 128KB of integrated low-power on-chip SRAM, 128KBof integrated mask-programmable on-chip ROM
  • 1280bits of on-chip one-time-programmable (OCOTP) ROM
  • 16bit mobile DDR (mDDR) (1.8 V), DDR2 (1.8V) and LV-DDR2 (1.5V)
  • Support for up to eight NAND Flash memory devices with up to 20-bit BCH ECC
  • Four synchronous serial ports (SSP) for SDIO/MMC/MS/SPI
  • 10/100Mbps Ethernet MAC compatible with IEEE Std 802.3™
  • Two CAN interfaces, one USB2.0 OTG device/host controller and PHY, one USB2.0 host controller
  • LCD controller, up to 24-bit RGB (DOTCK) modes and 24-bit system-mode
  • Four 32bit timers and a rotary decoder, eight PWM, RTC, GPIO with interrupt capability
  • PMU supports a triple output DC-DC converter, multiple linear regulators, battery charger, detector

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$11.37331
2000+
$11.0175
4000+
$10.961
8000+
$10.9045
16000+
$10.848