PDP SEO Portlet

MCIMX280DVM4B

Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX280DVM4B
Secondary Manufacturer Part#: MCIMX280DVM4B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX28 series low-power high-performance Applications Processor optimized for the general embedded industrial applications. The core of the i.MX28 is fast, power-efficient implementation of the ARM926EJ-S™ core, with speeds of up to 454MHz. The integrated power management unit (PMU) on the i.MX28 is composed of a triple output DC to DC switching converter and multiple linear regulators. This provide power sequencing for the device and its I/O peripherals such as memories and SD cards, as well as provide battery charging capability for Li-Ion batteries. The i.MX28 processor includes an additional 128kB on-chip SRAM to make the device ideal for eliminating external RAM in applications with small footprint RTOS. The i.MX28 supports connections to various types of external memories, such as mobile DDR, DDR2 and LV-DDR2, SLC and MLC NAND flash. It can be connected to a variety of external devices such as high-speed USB2.0 OTG, CAN, 10/100 Ethernet and SD/SDIO/MMC.

  • ARM926EJ-S CPU running at 454MHz
  • 16kB Instruction cache and 32kB data cache
  • 128kB of integrated mask-programmable on-chip ROM
  • 1280 bits of on-chip one-time-programmable (OCOTP) ROM
  • Support for up to eight NAND flash memory devices with up to 20-bit BCH ECC
  • 10/100Mbps Ethernet MAC compatible with IEEE standard 802.3™
  • Two 2.0B protocol-compatible controller area network (CAN) interface
  • One USB2.0 OTG device/host controller and PHY
  • One USB2.0 host controller and PHY
  • LCD controller, up to 24-bit RGB (DOTCK) modes and 24-bit system-mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:760  Mult:760  
USD $:
760+
$10.13215
1520+
$10.0468
3040+
$9.96056
6080+
$9.87466
12160+
$9.84861