PDP SEO Portlet

MCIMX27VJP4A

Multimedia Processor 404-Pin MAPBGA

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX27VJP4A
Secondary Manufacturer Part#: MCIMX27VJP4A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX27 multimedia applications processor. Derived from the popular i.MX21 processor and based on the ARM926EJ-S core, the i.MX27 processor adds an h.264 D1 hardware codec for high-resolution video processing, an Ethernet 10/100 MAC, security, plug-and-play connectivity and more power management features. This rich feature set makes it an excellent choice for video- and voiceover- IP (V2IP) cordless and mobile phones, intelligent remote controls, point-of-sale terminals and many other wireless applications. The i.MX27 is supported by a companion Freescale power management IC (PMIC), MC13892. Important i.MX27 Errata Update (pdf)

  • CPU Complex
    • ARM926EJ-S 400 MHz core
    • 16 KB L1 I-Cache and D-Cache
    • 16-channel DMA
    • ETM real-time debug
    • Smart Speed switch
  • Multimedia
    • MPEG-4 H.263/H.264 D1 HW Codec
    • Pre- and post-processing
    • High-speed CMOS sensor interface
  • Connectivity
    • 10 and 100 Mbps Ethernet/IEEE802.3MAC
    • USB OTG high speed, host x 2
    • 3 x MMC/SD, Memory Stick-Pro
    • PCMCIA/CF
    • ATA-6 (HDD) interface
    • Audio MUX
    • IrDA, keypad, 1-wire
    • Configurable SPI x 3, SSI/I2S x 2, UART x 6
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992.C
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    USD $:
    450+
    $31.74
    900+
    $31.5813
    1800+
    $29.5911
    3600+
    $29.44165
    7200+
    $29.2922