PDP SEO Portlet

MCIMX27LVOP4A

Microprocessor, 400 MHz, 32bit, 32 KB, 1.2 V to 1.52 V, BGA-404

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX27LVOP4A
Secondary Manufacturer Part#: MCIMX27LVOP4A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

In response to the needs of design engineers tasked with pushing the performance envelope, packing in a lot of connectivity options and providing robust security in mobile device designs, Freescale presents the i.MX27L multimedia applications processor. Derived from the popular i.MX21 processor and based on the ARM926EJ-S core, the i.MX27L processor offers an Ethernet 10/100 MAC, security, plug-and-play connectivity and more power management features. This rich feature set makes it an excellent choice for mobile phones, intelligent remote controls, point-of-sale terminals, control devices, low to mid end PNDs and many other wireless applications. The i.MX27L is supported by a companion Freescale power management IC (PMIC), MC13892.

  • CPU Complex
    • ARM926EJ-S 400 MHz core
    • 16 KB L1 I-Cache and D-Cache
    • 16-channel DMA
    • ETM real-time debug
    • Smart Speed switch
  • External Memory Interface (EMI)
    • SDRAM 16/32-bit, 133 MHz
    • DDR 16/32-bit, 266 MHz
    • NAND flash 8/16 bit
    • PSRAM support
  • Security Control
    • Crypto accelerator
    • Electronically blown fusebox
    • High-assurance boot
    • Security controller with encrypted RAM storage
    • Real-time OS/SW integrity checker
  • Advanced Power Management
    • Dynamic process temperature control (DPTC)
    • Active well bias
  • Connectivity
    • 10 and 100 Mbps Ethernet/IEEE802.3MAC
    • USB OTG high speed, hostx2
    • PCMCIA/CF
    • Audio MUX
    • IrDA, keypad, 1-wire
    • Configurable SPIx3, SSI/I2S x 2, UART x 6
  • Performance
    • CPU complex: 400 MHz at 1.6V, 266 MHz at 1.2V
    • System: 13

  • Technical Attributes

    Find Similar Parts

    Description Value
    32-bit
    Ethernet, I2C, SPI, SSI, UART, USB
    ARM926EJ-S
    i.MX27
    1
    400 MHz
    ARM926EJ-S Family i.MX27 Series Microprocessors
    1.52 V
    1.38 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992.C
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    USD $:
    450+
    $19.72
    900+
    $19.6214
    1800+
    $19.5228
    3600+
    $19.4242
    7200+
    $19.3256