PDP SEO Portlet

MCIMX257CJM4A

Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX257CJM4A
Secondary Manufacturer Part#: MCIMX257CJM4A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX25 series Applications Processor extends ARM® ARM9™ core-based portfolio and introduces several key new features such as DDR2, two embedded USB PHYs, 3.3 V I/O support, three general-purpose 12-bit ADCs and a touchscreen controller that allows customers to reduce their overall system bill of materials cost. In addition, the i.MX25 continues to make the industrial and general embedded market a key focus of i.MX with the integration of 10/100Mbps Ethernet MAC, SD/SDIO/MMC connectivity, up to SVGA (800 x 600) resolution TFT LCD support, camera sensor interface and 400MHz CPU speed grade. Improving on the strength of previous i.MX platforms, the i.MX25 applications processor provides additional tamper detection security that monitors and helps prevent system integrity attacks from hackers, making it the right choice for any type of secure device, whether it's a wired or wireless payment terminal (POS) or secure residential gateway for smart metering.

  • ARM ARM926EJ-STM core runs up to 400MHz CPU
  • Integrated 128kB SRAM to improve system performance or low-power LCD refresh
  • Connectivity - 2 x FlexCAN modules, high-speed USB OTG with PHY and high-speed USB host with PHY
  • Display controller optimized for up to 16bit-per-pixel SVGA (800 x 600) resolution
  • CMOS/CCD sensor interface for camera or video input
  • Support for external DDR2, mDDR or SDRAM
  • Support for external NAND or NOR flash
  • High-assurance boot (HAB) library to provide secure boot
  • Secure 47-bit time counter running from 32.768kHz clock
  • Secure 32-bit monotonic counter

Technical Attributes

Find Similar Parts

Description Value
32-bit
MAPBGA
Surface Mount
CAN, Ethernet, I2C, I2S, SPI, UART, USB
i.MX
i.MX25
1
400
400 MHz
85 °C
-40 °C
i.MX Family i.MX25 Series Microprocessors
1.52 V
1.38 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$21.48514
900+
$20.32378
1800+
$19.78895
3600+
$19.28154
7200+
$18.7995