MCIMX250DJM4A
MPU i.MX25 RISC 32-Bit 400MHz 400-Pin MAPBGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX250DJM4A
Secondary Manufacturer Part#: MCIMX250DJM4A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| ARM926EJ-S | ||
| 1 | ||
| 400 | ||
| 400 | ||
| 70 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |