MCIMX233DJM4C
Microprocessor, i.MX233 Series, 454 MHz, 32bit, 1.62 V to 2.1 V, MAPBGA-169
- RoHS 10 Compliant
- Tariff Charges
The i.MX233 series Applications Processor extends Freescale's ARM9 portfolio and introduces several unique features such as power management, analogue audio, 12-bit ADC's and a touch screen controller that allows customers to eliminate external components. The i.MX233 integrates industry-leading power management technology to manage the power sequencing required by the processor itself and supplies power to other components in the system, such as external memories, from a single Li-Ion battery. Additionally, analogue audio features such as the stereo ADC/DAC and amplifiers, plus a mono speaker amplifier provide a complete solution in a single device for multimedia applications. Furthermore, many consumer applications require a rich graphical user interface which is supported with the LCD touch screen controller and basic hardware graphics acceleration with the pixel pipeline processor.
- ARM926EJ-S™ runs up to 454MHz CPU
- 16kB I/D L1 cache
- Internal 32kB SRAM
- Support for external DDR1, mDDR
- Support for external NAND with hardware error correction (20-bit BCH or 8-bit reed Solomon)
- Support for external managed NANDs via SDIO
- Power management unit - Supports Li-ion batteries and battery charging capability
- High-speed USB host/device with integrated PHY
- 12-bit Low-resolution ADC (LRADC)
- 3.3V General purpose I/O
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| ARM9 | ||
| 1 | ||
| 169 | ||
| 454 | ||
| 70 °C | ||
| -10 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |