PDP SEO Portlet

MCIMX233CAG4C

Applications Processor, i.MX23 Series, 454 MHz, 1.4 V, LQFP-128

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX233CAG4C
Secondary Manufacturer Part#: MCIMX233CAG4C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX233 series Applications Processor extends ARM9 portfolio and introduces several unique features such as power management, analogue audio, 12-bit ADC's and a touch screen controller that allows customers to eliminate external components. The i.MX233 integrates industry-leading power management technology to manage the power sequencing required by the processor itself and supplies power to other components in the system, such as external memories, from a single Li-Ion battery. Additionally, analogue audio features such as the stereo ADC/DAC and amplifiers, plus a mono speaker amplifier provide a complete solution in a single device for multimedia applications. Furthermore, many consumer applications require a rich graphical user interface which is supported with the LCD touch screen controller and basic hardware graphics acceleration with the pixel pipeline processor.

  • ARM926EJ-S™ runs up to 454MHz CPU
  • 16kB I/D L1 cache
  • Internal 32kB SRAM
  • Support for external DDR1, mDDR
  • Support for external NAND with hardware error correction (20-bit BCH or 8bit reed Solomon)
  • Support for external managed NANDs via SDIO
  • Power management unit - Supports Li-ion batteries and battery charging capability
  • High-speed USB host/device with integrated PHY
  • 12bit low-resolution ADC (LRADC)
  • 3.3V general purpose I/O

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$11.0201
900+
$10.96388
1800+
$10.90765
3600+
$10.85142
7200+
$10.7952