MCF5485CVR200
MPU MCF5xxx RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCF5485CVR200
Secondary Manufacturer Part#: MCF5485CVR200
- RoHS 10 Compliant
- Tariff Charges
The ColdFire V4 MCF548X series ColdFire V4e Microcontroller features multiple connectivity peripherals including Ethernet, CAN, PCI and other serial interfaces. Additionally, it offers an encryption accelerator for secure communications in network connected control applications. The MCF548x family is pin-compatible with theMCF547x family of microprocessors offering scalability and flexibility for designs that evolve over time.
- ColdFire V4e core delivering up to 308 (Dhrystone 2.1) MIPS at 200MHz
- 32kB Instruction cache and data cache
- Memory management unit (MMU)
- Floating point unit (FPU)
- Internal master bus (XLB) arbiter - Support for various parking modes
- 32-bit Double data rate (DDR) synchronous DRAM (SDRAM) controller
- Version 2.2 peripheral component interconnect (PCI) bus
- Flexible multi-function external bus (FlexBus)
- Communications I/O subsystem - Support for one control and six programmable
- System integration unit (SIU) - Interrupt controller and watchdog timer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| BGA | ||
| Surface Mount | ||
| ColdFire V4e | ||
| 1 | ||
| 388 | ||
| 200 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |