MCF5484CVR200
Microprocessor, ColdFire V4 MCF548X Series, 200 MHz, 32bit, 64KB, 3 V to 3.6 V, BGA-388
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCF5484CVR200
Secondary Manufacturer Part#: MCF5484CVR200
- RoHS 10 Compliant
- Tariff Charges
The MCF548X ColdFire microprocessors are based on the ColdFire V4e core and feature multiple connectivity peripherals including Ethernet, CAN, PCI and other serial interfaces. Additionally, they offer an encryption accelerator for secure communications in network connected control applications. The MCF548x family is pin-compatible with the MCF547x family of microprocessors offering scalability and flexibility for designs that evolve over time.
- 10/100 fast ethernet controller (FEC)
- CAN 2.0B
- PCI Interface V2.2; 33/66 MHz; five external masters
- Serial peripheral interface with direct memory access (DMA) capability
- I²C interface
- 16-channel DMA controller
- Hardware-acceleration encryption (DES, 3DES, RC4, AES, MD5, SHA-1, RNG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| TEPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, IrDA, JTAG, PCI, SPI, UART, USART, USB | ||
| ColdFire V4e | ||
| MCF548x | ||
| 1 | ||
| 388 | ||
| 200 MHz | ||
| 85 °C | ||
| -40 °C | ||
| ColdFire V4e Family MCF548x Series Microprocessor | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |