MCF5482CZP166
MPU MCF5xxx RISC 32-Bit 166MHz 2.5V/3.3V 388-Pin BGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCF5482CZP166
Secondary Manufacturer Part#: MCF5482CZP166
- RoHS 10 Compliant
- Tariff Charges
The MCF548X ColdFire microprocessors are based on the ColdFire V4e core and feature multiple connectivity peripherals including Ethernet, CAN, PCI and other serial interfaces. Additionally, they offer an encryption accelerator for secure communications in network connected control applications. The MCF548x family is pin-compatible with the MCF547x family of microprocessors offering scalability and flexibility for designs that evolve over time.
- 10/100 fast ethernet controller (FEC)
- CAN 2.0B
- PCI Interface V2.2; 33/66 MHz; five external masters
- Serial peripheral interface with direct memory access (DMA) capability
- I²C interface
- 16-channel DMA controller
- Hardware-acceleration encryption (DES, 3DES, RC4, AES, MD5, SHA-1, RNG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| BGA | ||
| Surface Mount | ||
| ColdFire V4e | ||
| 1 | ||
| 388 | ||
| 166 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |