PDP SEO Portlet

MCF5480CVR166

Microprocessor, 1 Core, 32-bit, ColdFire V4e, 166 MHz, TEPBGA, 388 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCF5480CVR166
Secondary Manufacturer Part#: MCF5480CVR166
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF548X ColdFire microprocessors are based on the ColdFire V4e core and feature multiple connectivity peripherals including Ethernet, CAN, PCI and other serial interfaces. Additionally, they offer an encryption accelerator for secure communications in network connected control applications. The MCF548x family is pin-compatible with the MCF547x family of microprocessors offering scalability and flexibility for designs that evolve over time.

  • ColdFire V4e core delivering up to 308 (Dhrystone 2.1) MIPS @ 200 MHz
  • Memory management unit (MMU)
  • Dual precision floating point (FPU)
  • Enhaced multiply-accumulate (eMAC) module handles DSP-like instructions
  • 32 KB I-cache
  • 32 KB D-cache
  • 32 KB on-chip system SRAM
  • 32-bit 133 MHz DDR/SDR-SDRAM controller
  • Connectivity:
    • 10/100 fast ethernet controller (FEC)
    • CAN 2.0B
    • PCI Interface V2.2; 33/66 MHz; five external masters
    • Serial peripheral interface with direct memory access (DMA) capability
    • I²C interface
    • 16-channel DMA controller
  • Security:
    • Hardware-acceleration encryption (DES, 3DES, RC4, AES, MD5, SHA-1, RNG
  • 388 PBGA package
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    BGA
    Surface Mount
    ColdFire V4e
    1
    388
    166
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:200  Mult:200  
    USD $:
    200+
    $55.664
    400+
    $55.38
    800+
    $55.096
    1600+
    $54.812
    3200+
    $54.528