MCF5475VR266
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 266 MHz | ||
| 388 Pins | ||
| null | ||
| 0 °C | ||
| 3 V | ||
| 3.6 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| TEPBGA | ||
| null | ||
| null | ||
| 70 °C | ||
| 1 Cores |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |