MCF5474VR266
Microprocessor, ColdFire V4 MCF547X Series, 266 MHz, 32bit, 64KB, 3 V to 3.6 V, BGA-388
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCF5474VR266
Secondary Manufacturer Part#: MCF5474VR266
- RoHS 10 Compliant
- Tariff Charges
The MCF547x microprocessors are based on the ColdFire V4 core and feature multiple connectivity peripherals including two Ethernet, peripheral component interconnect (PCI) and other serial interfaces. Addicionally, it offers an encryption accelerator for secure communications in network connected control applications. The MCF547x family is pin-compatible with the MCF548X family of microprocessors offering scalability and flexibility for designs that evolve over time.
- 10/100 fast Ethernet controller (FEC)
- UART/USART/IRDA/modem programmable serial controller
- 32-bit V2.2 PCI, 33/66 MHz, five external masters
- Direct memory access (DMA) serial pheripheral interface (SPI)
- I²C interface
- 16-channel direct memory access (DMA) controller
- 32-bit 133 MHz DDR/SDR-SDRAM controller
- 388 PBGA package
- Optional hardware-accelerated encryption (DES, 3DES, RC4, AES, MD5, SHA-1, RNG)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| BGA | ||
| Surface Mount | ||
| ColdFire V4e | ||
| 1 | ||
| 388 | ||
| 266 | ||
| 70 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |