PDP SEO Portlet

MCF5470VR200

Microprocessor, 1 Core, 32-bit, ColdFire V4e, 200 MHz, TEPBGA, 388 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCF5470VR200
Secondary Manufacturer Part#: MCF5470VR200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF547x microprocessors are based on the ColdFire V4 core and feature multiple connectivity peripherals including two Ethernet, peripheral component interconnect (PCI) and other serial interfaces. Addicionally, it offers an encryption accelerator for secure communications in network connected control applications. The MCF547x family is pin-compatible with the MCF548X family of microprocessors offering scalability and flexibility for designs that evolve over time.

  • ColdFire V4 core-delivering up to 410 (Dhrystone 2.1) MIPS @ 266 MHz
  • Memory management unit (MMU)
  • Dual precision floating point unit (FPU)
  • Enhaced multiply-accumulate (MAC) module handles DSP-like instructions
  • 32 KB I-Cache, 32 KB D-Cache
  • 32 KB on-chip system SRAM
  • Integrated peripherals
    • 10/100 fast Ethernet controller (FEC)
    • UART/USART/IRDA/modem programmable serial controller
    • 32-bit V2.2 PCI, 33/66 MHz, five external masters
    • Direct memory access (DMA) serial pheripheral interface (SPI)
    • I²C interface
    • 16-channel direct memory access (DMA) controller
    • 32-bit 133 MHz DDR/SDR-SDRAM controller
    • 388 PBGA package
  • Security
    • Optional hardware-accelerated encryption (DES, 3DES, RC4, AES, MD5, SHA-1, RNG)
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    BGA
    Surface Mount
    ColdFire V4e
    1
    388
    200
    70 °C
    0 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:200  Mult:200  
    USD $:
    200+
    $47.04
    400+
    $46.8
    800+
    $46.56
    1600+
    $44.39
    3200+
    $44.16