MCF54455VP266
Microprocessor, 1 Core, 32-bit, ColdFire V4, 266 MHz, TEPBGA, 360 Pins
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCF54455VP266
Secondary Manufacturer Part#: MCF54455VP266
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| TEPBGA | ||
| Surface Mount | ||
| DSPI, I2C, JTAG, PCI, SPI, SSI, UART, USB | ||
| ColdFire V4 | ||
| MCF5445x | ||
| 1 | ||
| 91 | ||
| 360 | ||
| 266 MHz | ||
| 70 °C | ||
| 0 °C | ||
| ColdFire V4 Family MCF5445x Series Microprocessor | ||
| 1.65 V | ||
| 1.35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |